Rubycon 100ZLH120MEFC10X23

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH120MEFC10X23.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+13.67%

CAD Models

Download Rubycon 100ZLH120MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZN800ELL121MJ16S
120uF 80V 90mΩ ±20% 416mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKYB101ELL121MJ25S
120uF 100V ±20% 1.17A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE2A121MPD
Cap Aluminum Lytic 120uF 100V 20% (10 X 31.5mm) Radial 5mm 740mA 7000h 105C Bulk
KYOCERA AVXUHE2A121MHD6
HE Series 100 V 120 uF ±20 % Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 100ZLH120MEFC10X23 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 100V 20% (10 X 23mm) Radial 5mm 1170mA 10000h 105¡ãC
120uF 100V 110mΩ ±20% 585mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 120UF 20% 100V RADIAL
120μF 100V ±20% 5mm Pitch 10000h@105°C 1.17A@100kHz 585mA@120Hz D10×L23mm TH 10mm × 23mm × 25mm Al Electrolytic Cap
CAPACITOR ALUM ELECT, 120UF, 100V, 20%, RADIAL; Capacitance:120µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:23mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH120MEFC 10X23