Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1K330MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

$ 0.154
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K330MPD.

IHS

Datasheet12 pages3 years ago

TME

Newark

CAD Models

Download Nichicon UPJ1K330MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.203
Stock
600,000
13,099
Authorized Distributors
5
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
132 mA
132 mA
Height - Seated (Max)
12.4968 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC2A330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 33muF ±20% 0.394Dia 10.00mm
NichiconUPM1K330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 33muF ±20% 0.315Dia 8.00mm
NichiconUPJ2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 33muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 33muF ±20% 0.315Dia 8.00mm
PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon UPJ1K330MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Al Electrolytic Cap, TH, 33μF 80V ±20% 3.5mm Pitch 3000h@105°C 132mA@120Hz 234mA@10kHz D8xL11.5mm H12.5mm
Low Impedance, For Switching Power Supplies Lead Type, 33 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 33UF 20% 80V RADIAL TH
Capacitor Alum Elect, 33Uf, 80V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):80V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Diameter:8Mm; Product Height:11.5Mm Rohs Compliant: Yes |Nichicon UPJ1K330MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL