KYOCERA AVX UPJ1K331MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 330muF ±20% 0.630Dia 16.00mm
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1K331MHD6TN.

IHS

Datasheet7 pages17 years ago

Inventory History

3 month trend:
-15.84%

CAD Models

Download KYOCERA AVX UPJ1K331MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.702
Stock
19,358
18,762
Authorized Distributors
3
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.14 A
874 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUPJ2A331MHD6
330uF 100V 70m惟 卤20% 1.08A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1J331MHD
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 1090mA 5000h 105C Bulk
United Chemi-ConEKZE101ELL331ML25S
Bulk / Capacitor, Aluminum, 10 V, Cap.330 , Dia.16 , Leng.25 RoHS Compliant: Yes
NichiconUPM2A331MHD6
330uF ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXV101ELL331MM25S
LXV Series 100 V 330 uF Ø18x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConESMG101ELL331MK25S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 760mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ1K331MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 330muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap 330μF 80V ±20% 7.5mm Pitch 5000h@105°C 1.14A@10kHz 874mA@120Hz TH, 16mm × 25mm × 26.5mm
CAP ALUM 330UF 20% 80V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1K331MHD6TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX