Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1H331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H331MPD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Inventory History

3 month trend:
-25.75%

CAD Models

Download Nichicon UPJ1H331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.563
$ 0.563
Stock
43,080
58,783
58,783
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
995 mA
995 mA
995 mA
Height - Seated (Max)
32.9946 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE630ELL331MK25S
Cap Aluminum Lytic 330uF 63V 20%( 12.5 X 25mm) Radial 5mm 1290mA 5000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.709Dia 18.00mm
NichiconUPJ1J331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXY500ELL331MJ30S
Cap Aluminum Lytic 330uF 50V 20%( 10 X 30mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk
United Chemi-ConELXZ500ELL331MJ25S
Cap Aluminum Lytic 330uF 50V 20%( 10 X 25mm) Radial 5mm 1250mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1H331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 50V 20% (10 X 31.5mm) Radial 5mm 995mA 5000h 105C Bulk
PJ Series 330 uF 50 V 105°C Ø10 x 31.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL