What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ1E820MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 82muF ±20% 0.248Dia 6.30mm
$ 0.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E820MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.69%

CAD Models

Download Nichicon UPJ1E820MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.11
$ 0.11
Stock
30,256
40,476
40,476
Authorized Distributors
4
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 82muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 25V, 20%, RADIAL, FULL REEL
KYOCERA AVXUPW1E820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 82muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY250ELL820MFB5D
Cap Aluminum Lytic 82uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105C Automotive Bulk
United Chemi-ConELXV250ELL820MFB5D
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105°C Bulk
United Chemi-ConEKYB250ELL820ME11D
Cap Aluminum Lytic 82uF 25V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ1E820MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 82muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
82¦ÌF 25V ¡À20% 2.5mm 2000h@ 105¡ãC 180mA@ 120Hz,285mA@ 10kHz 6.3mm*11mm*12mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 82UF 20% 25V RADIAL TH
Radials/Tp&ammo |Nichicon UPJ1E820MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL