Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPJ1C271MPD6TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1C271MPD6TD.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-0.26%

CAD Models

Download KYOCERA AVX UPJ1C271MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.398
$ 0.398
Stock
7,387
92,981
92,981
Authorized Distributors
3
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
575 mA
625 mA
625 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUPM1C271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY160ELL271MJC5S
Cap Aluminum Lytic 270uF 16V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
PanasonicEEUFC1C271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 270muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB160ELL271MF11D
Cap Aluminum Lytic 270uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 7000h 105C Bulk
United Chemi-ConELXY160ELL271MH12D
Cap Aluminum Lytic 270uF 16V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX UPJ1C271MPD6TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 270muF ±20% 0.394Dia 10.00mm
270μF 16V ±20% 5mm 5000h@ 105°C 430mA@ 120Hz Plugins Through hole mounting 10mm(Length)*14mm(height)
CAP ALUM 270UF 20% 16V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1C271MPD6TD
PJ ELEC RAD 270UF 16V 3.5MM TA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX