Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1A681MPD

680uF 10V 卤20% 660mA@120Hz Plugin, D8xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A681MPD.

IHS

Datasheet12 pages4 years ago

TME

Inventory History

3 month trend:
-1.47%

CAD Models

Download Nichicon UPJ1A681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.257
$ 0.257
Stock
6,219
15,166
15,166
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
660 mA
660 mA
660 mA
Height - Seated (Max)
21.0058 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM1A681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 680muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 680muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPW1A681MPD6
Capacitor Aluminum Electrolytic Cap 680uF 10V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1A681MPD6
United Chemi-ConELXZ100ELL681MH15D
Cap Aluminum Lytic 680uF 10V 20%( 8 X 15mm) Radial 3.5mm 730mA 3000h 105C Automotive Bulk
PanasonicEEUFM1A681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPJ1A681MPD provided by its distributors.

680uF 10V 卤20% 660mA@120Hz Plugin,D8xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 680muF 10V
Al Electrolytic Cap 680μF 10V ±20% 3.5mm Pitch 3000h@105°C 660mA@120Hz 795mA@10kHz TH 8mm L × 21mm H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL