Nichicon UPJ0J101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 100muF ±20% 0.197Dia 5.00mm
$ 0.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J101MDD.

IHS

Datasheet12 pages4 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ0J101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.071
$ 0.071
Stock
5,531
49,811
49,811
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
99 mA
175 mA
175 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

100uF 6.3V 卤20% 150mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-0JM101
100μF 6.3V ±20% 2mm Pitch Al Electrolytic Cap 2000h@85°C 221mA@10kHz TH 5mm L × 12mm H
PanasonicECA-0JM101I
Al Electrolytic Cap 100μF 6.3V ±20% 2.5mm Pitch 2000h@85°C 221mA@10kHz TH, 5mm L × 12mm H
PanasonicECA-0JM101B
Cap Aluminum Lytic 100uF 6.3V 20% Radial 2000h 85°C Ammo Pack
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 100muF 6.3V
NichiconUVP0J101MED
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 125mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ0J101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 100muF ±20% 0.197Dia 5.00mm
100uF 6.3V 1.4惟 卤20% 99mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 100 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 100UF 20% 6.3V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL