Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPA1A821MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 820muF ±20% 0.315Dia 8.00mm
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1A821MPD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+125%

CAD Models

Download Nichicon UPA1A821MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.375
Stock
52,487
86,217
Authorized Distributors
4
6
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
645 mA
860 mA
Height - Seated (Max)
16.51 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC1A821
Panasonic EEUFC1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconUPJ1A821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 820muF ±20% 0.492Dia 12.50mm
PanasonicEEUFK1A821L
Cap Aluminum Lytic 820uF 10V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105C Automotive Bulk
United Chemi-ConEKYB100ELL821MH15D
KYB Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 820muF 10V
Wurth Elektronik860010275014
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPA1A821MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 820muF ±20% 0.315Dia 8.00mm
820uF 10V 62m惟 卤20% 645mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820μF 10V ±20% 3.5mm 3000h@ 105°C 645mA@ 120Hz,860mA@ 100kHz Plugins,D8xL15mm Through hole mounting 8mm(Length)*16.5mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL