Nichicon UPA0J152MPD

Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 5mm 1220mA 3000h 105C Automotive Bulk
$ 0.306
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA0J152MPD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPA0J152MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.303
Stock
0
30,360
Authorized Distributors
3
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.037 A
1.22 A
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFK0J152L
Cap Aluminum Lytic 1500uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 1220mA 3000h 105C Automotive Bulk
PanasonicEEU-FC0J152B
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105C Automotive Ammo
PanasonicEEUFC0J152
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1500muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Ammo
1500uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 20mm) Radial 5mm 1400mA 6000h 105C Ammo

Descriptions

Descriptions of Nichicon UPA0J152MPD provided by its distributors.

Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 5mm 1220mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Miniature Sized, Low Impedance, High Reliability Lead Type, 1500 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 1500UF 20% 6.3V RADIAL
Radial/ Bulk; |Nichicon UPA0J152MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL