What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UMA1A221MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1A221MDD1TP.

IHS

Datasheet1 page8 years ago

CAD Models

Download Nichicon UMA1A221MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
29,290
55,562
55,562
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
135 mA
120 mA
120 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
220uF 10V 卤20% 217.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1AKS221I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 220muF ±20% 0.315Dia 8.00mm
NichiconUSR1A221MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 10 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
PanasonicEEUFM1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UMA1A221MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
220µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Plugin Horn-Type Electrolytic Capacitors ROHS
Radials/Tp&ammo |Nichicon UMA1A221MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL