Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA0J330MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA0J330MDD1TP.

IHS

Datasheet1 page9 years ago

CAD Models

Download Nichicon UMA0J330MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
Stock
1
32,297
Authorized Distributors
0
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
37 mA
38 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUMW0J330MDD
33uF 6.3V 卤20% 55.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF
KYOCERA AVXUSR0J330MDD
33UF 6.3 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 4 (DIA.) X 7MM
PanasonicECE-A0JKS330I
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 6.3V
PanasonicECE-A0JKS330B
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 6.3V
PanasonicECEA0JKS330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UMA0J330MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF
CAP ALUM 33UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UMA0J330MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL