Panasonic ECA2EHG3R3

Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 42mA 2000h 105°C Bulk
$ 0.159
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2EHG3R3.

IHS

Datasheet12 pages8 years ago

Newark

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-65.73%

CAD Models

Download Panasonic ECA2EHG3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUVR2D3R3MED
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11mm) Radial 2.5mm 40mA 2000h 85C Bulk
3.3uF 250V ±20% 45mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11mm) Radial 2.5mm 40mA 2000h 85C Ammo
KYOCERA AVXUPS2F3R3MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicECA2DHG3R3
3.3UF 200V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 6.3(DIA)X11.2MM
Cornell DubilierSEK3R3M200ST
Cap Aluminum 3.3uF 200V 20% (6.3 X 11.5mm) Radial 2.5mm 60.32 Ohm 36mA 2000h 105C

Descriptions

Descriptions of Panasonic ECA2EHG3R3 provided by its distributors.

Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 42mA 2000h 105°C Bulk
3.3UF 250 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 8(DIA)X11.5MM
Panasonic ECA2EHG3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminium electrolytic capacitor radial 3.3uF 250VDC
Aluminum Electrolytic Capacitors, 3.3uF, 250V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 3.3Uf, 20%, 250V, Radial; Capacitance:3.3Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic ECA-2EHG3R3
CAPACITOR, RADIAL, 250V, 3.3UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Series:NHG; Life Time @ Temperature:2000 hours @ 105°C; Height:11.5mm; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:3.5mm; AC Ripple Current:42mA; Lead Diameter:0.6mm; Mounting Type:Through Hole; Operating Lifetime:2000h; Operating Temperature Range:-25°C to +105°C; Outer Diameter:8mm; Tolerance -:20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2EHG3R3
  • ECA-2EHG3R3