Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX ULD2C100MPD1TD

Aluminum Electrolytic Capacitor, 10UF 160 V, Ld Series 20000H 8 (dia.) X 9MM
$ 0.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2C100MPD1TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX ULD2C100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.18
Stock
1
23,496
Authorized Distributors
1
6
Capacitance
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
70 mA
70 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-09-15

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cornell DubilierSEK100M160ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 160V 10muF ±20% 0.315Dia 8.00mm
KYOCERA AVXULD2D100MPD1TD
CAPACITOR ALUMINUM ELECTROLYTIC, 20000H 8 (DIA.) X 11.5MM, 10UF 200V, LD SERIES
PanasonicECA2CHG100
Panasonic ECA2CHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVZ2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 10muF ±20% 0.394Dia 10.00mm
NichiconUPW2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX ULD2C100MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 160 V, LD SERIES 20000H 8 (DIA.) X 9MM
10uF 160V 卤20% 70mA@120Hz Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Radials/Tp&ammo |Nichicon ULD2C100MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX