Rubycon 160LLE10MEFC8X9

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160LLE10MEFC8X9.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+30.85%

CAD Models

Download Rubycon 160LLE10MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.36
Stock
35,006
0
Authorized Distributors
5
1
Capacitance
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
70 mA
70 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXULD2C100MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 160 V, LD SERIES 20000H 8 (DIA.) X 9MM
NichiconUPS2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 160V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 200V 20% (8 X 11.5mm) Radial 3.5mm 85mA 2000h 85C Bulk
PanasonicECA2CHG100
Panasonic ECA2CHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPW2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 10muF ±20% 0.394Dia 10.00mm
10uF 200V ±20% 152mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 160LLE10MEFC8X9 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 160V 20% (8 X 9mm) Radial 3.5mm 70mA 12000h 105¡ãC
Al Electrolytic Cap 10μF 160V ±20% 3.5mm Pitch, 12000h@105°C, 133mA@100kHz, 70mA@120Hz, TH, W9mm × H11mm
Aluminium Electrolytic Capacitor, Lle Series, 10 - F, - 20%, 160 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 160LLE10MEFC8X9
CAP, 10µF, 160V, 20%; Capacitance: 10µF; Voltage Rating: 160V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 9mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160LLE10MEFC 8X9