Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1H151MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 150muF 卤20% 0.394Dia 10.00mm
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H151MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet6 pages3 years ago

Newark

Nichicon SCT

HQonline

DigiKey

Inventory History

3 month trend:
-95.80%

CAD Models

Download Nichicon UHE1H151MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.24
$ 0.24
Stock
29,499
261,345
261,345
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
480 mΩ
42 mΩ
42 mΩ
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
532 mA
1.17 A
1.17 A
Height - Seated (Max)
10.0076 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUHE1V151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 150muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEKY-500ELL151MJC5S
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 760mA 7000h 105°C Bulk
United Chemi-ConEKY-350ELL151MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF
NichiconUHV1V151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE350ELL151MHB5D
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
NichiconUPM1J151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 150muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHE1H151MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 150muF 卤20% 0.394Dia 10.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 50VOLTS 150UF , SMALL PACKAGE, HI REL, LOW I
Cap Aluminum Lytic 150uF 50V 20%( 10 X 12.5mm) Radial 5mm 760mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor 150UF, 50V, 20%, Radial
HE Series 150 uF 50 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Al Electrolytic Cap, 150μF ±20%, 50V, 5mm Pitch, 7000h@105°C, 532mA@120Hz, 760mA@100kHz, D10×L12.5mm, TH, 10mm × 12.5mm × 12.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 50V, 20%, RADIAL; Capacitance: 150µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: P

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL