Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UHE1C681MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 680muF ±20% 0.315Dia 8.00mm

$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1C681MPD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago

Newark

DigiKey

Inventory History

3 month trend:
-2.70%

CAD Models

Download KYOCERA AVX UHE1C681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.265
$ 0.265
Stock
25,503
31,318
31,318
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
30 mΩ
30 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
787.5 mA
1.56 A
1.56 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKY-160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
United Chemi-ConEKYB160ELL681MH15D
Cap Aluminum Lytic 680uF 16V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
United Chemi-ConEKYB160ELL681MJC5S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 12.5mm) Radial 5mm 1050mA 10000h 105C Bulk
KYOCERA AVXUPW1C681MPD1TD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 16V
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1C681L
Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UHE1C681MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 680muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 680uF 16V 20%( 8 X 20mm) Radial 3.5mm 1050mA 7000h 105C Bulk
HE Series 680 uF 16V 105°C Ø8 x 20 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Capacitor Alum Elec 680Uf, 16V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UHE1C681MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX