Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1V681MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 680muF ±20% 0.492Dia 12.50mm
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1V681MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-2.19%

CAD Models

Download Nichicon UHD1V681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.519
$ 0.519
Stock
33,954
194,457
194,457
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.77 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFM1E681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1V681B
Cap Aluminum 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Pack
PanasonicEEU-FM1E681B
Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE350ELL681MK20S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
ZLG Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 680muF 35V
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V

Descriptions

Descriptions of Nichicon UHD1V681MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 680muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105C Bulk
680UF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAPACITOR ALUM ELECT, 680UF, 35V, 20%, RADIAL; Capacitance: 680µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: Polar; Lead

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL