Panasonic EEU-FM1H331LB

Cap Aluminum 330uF 50V 20% (10 X 25mm) Radial 5mm 2150mA 5000h 105°C Ammo Pack
$ 0.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H331LB.

JRH Electronics

Datasheet11 pages10 years ago

Future Electronics

Arrow Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+1787%

CAD Models

Download Panasonic EEU-FM1H331LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.703
$ 0.703
Stock
9,146
141,439
141,439
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
22 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2.15 A
2.15 A
2.15 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicEEUFR1H331L
Panasonic EEUFR1H331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1H331LB
Panasonic EEUFR1H331LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE630ELL331MK25S
Cap Aluminum Lytic 330uF 63V 20%( 12.5 X 25mm) Radial 5mm 1290mA 5000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEU-FM1H331LB provided by its distributors.

Cap Aluminum 330uF 50V 20% (10 X 25mm) Radial 5mm 2150mA 5000h 105°C Ammo Pack
FM-A Series 330 µF 50V ±20% Radial TH Aluminum Electrolytic Capacitor
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America