What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHD1A122MPD

HD Series 1200 uF 10 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1A122MPD.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages9 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages18 years ago

Nichicon SCT

Inventory History

3 month trend:
-1.39%

CAD Models

Download Nichicon UHD1A122MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.44
$ 0.44
Stock
8,366
11,309
11,309
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.456 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKZE100ELL122MJ20S
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
PanasonicEEUFM1A122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1A122B
Panasonic EEUFM1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1A122B
Panasonic EEUFC1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
KYOCERA AVXUPA1A122MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF

Descriptions

Descriptions of Nichicon UHD1A122MPD provided by its distributors.

HD Series 1200 uF 10 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
UHD ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1200muF 10V
ALUMINUM ELECTROLYTIC CAPACITORS 10V 1820mA 1200uF ±20%

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL