Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UFW2A102MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UFW2A102MHD.

IHS

Datasheet4 pages4 years ago

Newark

TME

Factory Futures

Inventory History

3 month trend:
+5.24%

CAD Models

Download KYOCERA AVX UFW2A102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.137
$ 1.137
Stock
74,784
21,915
21,915
Authorized Distributors
6
3
3
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.37 A
1.38 A
1.38 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUKW2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMG101ELL102MM40S
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1380mA 2000h 85°C Bulk
PanasonicECA2AM102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA2AHG102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
United Chemi-ConESMG101ELL102MN35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEKMH101VNN102MQ30T
Cap Aluminum Lytic 1000uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.249 Ohm 1510mA 2000h 105°C

Descriptions

Descriptions of KYOCERA AVX UFW2A102MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
Standard, For Audio Equipment Lead Type, 1000 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 1000UF 20% 100V RADIAL
1mF 100V ±20% 7.5mm 2000h@ 85°C 1.37A@ 120Hz,1.5755A@ 10 kHz Plugins Through hole mounting 18mm*40mm*40mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX