Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFW0J472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 4700muF ±20% 0.492Dia 12.50mm
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW0J472MHD.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-1.68%

CAD Models

Download Nichicon UFW0J472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.381
$ 0.381
Stock
4,925
231,956
231,956
Authorized Distributors
5
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.35 A
1.17 A
1.17 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-05-31
LTD Date2027-06-30

Related Parts

NichiconUKW0J472MHD
4700uF 6.3V 卤20% 1.35A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR0J472MHD
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1550mA 2000h 85C Bulk
PanasonicECA0JHG472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 4700muF 卤20% 0.492Dia 12.50mm
PanasonicECA-0JM472
Cap Aluminum 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1170mA 2000h 85°C Bulk
PanasonicECA-0JM472B
Cap Aluminum 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1170mA 2000h 85°C Ammo Pack
NichiconUVK0J472MHD
4700uF 6.3V 卤20% 1.55A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UFW0J472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 4700muF ±20% 0.492Dia 12.50mm
4700uF 6.3V 卤20% 1.35A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Standard, For Audio Equipment Lead Type, 4700 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 4700UF 20% 6.3V RADIAL
4.7mF 6.3V ±20% 5mm 2000h@ 85°C 1.35A@ 120Hz,1.5525A@ 10 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*20mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL