Nichicon UFG2A331MHM

330uF 100V 卤20% 734mA@120Hz Plugin, D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.852
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG2A331MHM.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.32%

CAD Models

Download Nichicon UFG2A331MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 0.968
Stock
3,681
1,008
Authorized Distributors
1
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
734 mA
730 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

NichiconUFG1K331MHM
Cap Aluminum Lytic 330uF 80V 20% (16 X 31.5mm) Radial 7.5mm 650mA 1000h 85C Bulk
KYOCERA AVXUVZ2A331MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 12.5X25 LS 5MM
NichiconUVY2A331MHD
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 540mA 1000h 105C Bulk
United Chemi-ConEKMG101ELL331ML25S
330uF 100V Aluminum Electrolytic Capacitor, Radial, 540mA, 105¡ãC
PanasonicECA2AHG331
Cap Aluminum 330uF 100V 20% (16 X 25mm) Radial 7.5mm 540mA 2000h 105°C Bulk
PanasonicECA-2AM331
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UFG2A331MHM provided by its distributors.

330uF 100V 卤20% 734mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
High Grade Type, For Audio Equipment Lead Type, 330 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 100V RADIAL
Radials/Bulk |Nichicon UFG2A331MHM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL