Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ2A331MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 330muF ±20% 0.492Dia 12.50mm
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2A331MHD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages6 years ago

HQonline

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-18.69%

CAD Models

Download KYOCERA AVX UVZ2A331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 1.096
$ 1.096
Stock
223,464
65,921
65,921
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
540 mA
540 mA
540 mA
Height - Seated (Max)
24.9936 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUVY2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 330muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKMG101ELL331ML25S
330uF 100V Aluminum Electrolytic Capacitor, Radial, 540mA, 105¡ãC
PanasonicECA2AHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 330muF ±20% 0.630Dia 16.00mm
PanasonicECA-2AHG331B
Cap Aluminum 330uF 100V 20% (16 X 25mm) Radial 7.5mm 540mA 2000h 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 330muF ±20% 0.709Dia 18.00mm
NichiconUFG1K331MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 330muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ2A331MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 330muF ±20% 0.492Dia 12.50mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 12.5X25 LS 5MM
UVZ Series 330 uF 100 V 105°C 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Cap
330uF 100V 卤20% 540mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 0.54A 2000h 105C Bulk
CAP ALUM 330UF 20% 100V RADIAL / 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX