Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UEP1V4R7MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 35V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP1V4R7MDD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-72.11%

CAD Models

Download Nichicon UEP1V4R7MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.079
Stock
3,711
3,440
Authorized Distributors
2
2
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
25 mA
28 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKMG250ELL4R7ME11D
Cap Aluminum Lytic 4.7uF 25V 20%( 5 X 11mm) Radial 2mm 25mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 35V 4.7muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG350ELL4R7ME11D
4.7uF 35V ±20% 28mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECEA1VKS4R7
Panasonic ECEA1VKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UEP1V4R7MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 35V 4.7muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 4.7uF 35V 20% (5 X 11mm) Radial 2mm 25mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor Alum Elec, 4.7Uf, 35V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UEP1V4R7MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL