Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UEP1H3R3MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 50V 3.3muF ±20% 0.197Dia 5.00mm
$ 0.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP1H3R3MDD.

IHS

Datasheet3 pages4 years ago

Future Electronics

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-6.93%

CAD Models

Download Nichicon UEP1H3R3MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.105
$ 0.105
Stock
17,730
42,762
42,762
Authorized Distributors
4
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
22 mA
22 mA
22 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicEEUHD1H3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicEEU-HD1H3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 3.3muF ±20% 0.197Dia 5.00mm
NichiconUFG1H3R3MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 3.3muF ±20% 0.197Dia 5.00mm
NichiconUEP1J3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 63V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG3R3
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 22mA 1000h 105C Automotive Bulk
United Chemi-ConEKMG500ELL3R3ME11D
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 25mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UEP1H3R3MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 50V 3.3muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 22mA 1000h 105C Bulk
UEP Series 50 v 3.3 uf 105'c 5x11mm Ls=2mm Bipolar Radial Aluminum Electrolytic
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
3.3μF 50V ±20% 2mm 1000h@ 105°C 22mA@ 120Hz,44mA@ 10kHz Plugins,D5xL11mm Through hole mounting 11mm(width)*12.5mm(height)
CAPACITOR ALUM ELEC, 3.3UF, 50V, 20%, RADIAL; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; No. of Pins:2 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL