Nichicon UEP1H331MHD

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP1H331MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet1 page11 years ago

Newark

Nichicon SCT

TME

CAD Models

Download Nichicon UEP1H331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.84
$ 0.84
Stock
19,982
37,373
37,373
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
460 mA
575.1 mA
575.1 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUFG1J331MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 63V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG630ELL331MJ20S
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 1000h 105°C Bulk
KYOCERA AVXUVZ1J331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 10X20 LS 5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UEP1H331MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
UEP Series- 50V 330uF 16mm x 25mm LS=7.5mm Bi-Polar 105'C Alum Elect Comp
Bi-Polarized, Wide Temperature Range Lead Type, 330 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 50V RADIAL TH

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL