Nichicon UFG1J331MHM

Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 541mA 1000h 85C Bulk
$ 0.512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1J331MHM.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-17.51%

CAD Models

Download Nichicon UFG1J331MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.611
Stock
2,708
1,074
Authorized Distributors
1
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
541 mA
710 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NichiconUFG1K331MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 330muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG630ELL331MJ20S
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 1000h 105°C Bulk
KYOCERA AVXUVZ1J331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 10X20 LS 5MM
NichiconUFG1H331MHM
330uF 50V 卤20% 488mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG500ELL331MJ16S
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 1000h 105°C Bulk
PanasonicECE-A1HN331UB
Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1HN331UB

Descriptions

Descriptions of Nichicon UFG1J331MHM provided by its distributors.

Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 541mA 1000h 85C Bulk
330uF 63V 卤20% 541mA@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 330uF 63 Volts 20% Tol.

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL