What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCZ1H102MNQ1MS

Cap Aluminum Lytic 1000uF 50V 20% (16 X 21.5mm) SMD 0.04 Ohm 2800mA 4000h 125C Automotive T/R
$ 1.228
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCZ1H102MNQ1MS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Upverter

Inventory History

3 month trend:
+800%

CAD Models

Download Nichicon UCZ1H102MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-09-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 0.047 Ohm 2400mA 3500h 125C Automotive T/R
PanasonicEEVFK1V102M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 35V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVY500GDA102MMN0S
Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Smd
Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 820mA 5000h 105C T/R
PanasonicEEVFK1H102M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 1000muF 卤20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCZ1H102MNQ1MS provided by its distributors.

Cap Aluminum Lytic 1000uF 50V 20% (16 X 21.5mm) SMD 0.04 Ohm 2800mA 4000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767
1mF 50V ¡À20% 40m¦¸@ 100kHz 4000h@ 125¡ãC 1.4A@ 120Hz,2.8A@ 100 kHz SMD 17.1mm*17.1mm*22.5mm
High Reliability Low Temperature ESR specification Chip Type, 1000 μ F, 50 V, -40°C to 125°C, RoHS
Nichicon SCT
Radial Can - SMD UCZ 50V 1000muF ±20% 0.630Dia 16.00mm
Smt - Large Chip/Tp&reel |Nichicon UCZ1H102MNQ1MS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL