Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2E121MHD

Cap Aluminum Lytic 120uF 250V 20% (16 X 25mm) Radial 7.5mm 845mA 12000h 105C Bulk
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2E121MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UCY2E121MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.284
Stock
3,000
78,736
Authorized Distributors
4
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
845 mA
755 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXJ251ELL121ML25S
120uF 250V ±20% 755mA@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ221ELL121MU25S
Cap Aluminum Lytic 120uF 220V 20%( 14.5 X 25mm) Radial 7.5mm 725mA 12000h 105C Automotive Bulk
KYOCERA AVXUCY2D121MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 120muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ201ELL121MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF
KYOCERA AVXUCY2D121MHD1TN
UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 120muF 200V
NichiconUCY2D121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 120muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCY2E121MHD provided by its distributors.

Cap Aluminum Lytic 120uF 250V 20% (16 X 25mm) Radial 7.5mm 845mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 250volts 120uF 105c
Miniature Sized, High Ripple Current, High Reliability Lead Type, 120 μ F, 250 V, RoHS
Nichicon SCT
CAP ALUM 120UF 20% 250V RADIAL
Radial/ Bulk; |Nichicon UCY2E121MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL