Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2D271MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 270muF ±20% 0.630Dia 16.00mm
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D271MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-40.07%

CAD Models

Download Nichicon UCY2D271MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.13
$ 1.13
Stock
10,340
3,744
3,744
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.4 A
1.25 A
1.25 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCY2E271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 270muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ221ELL271MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConEKXJ161ELL271MUN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 270uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconUCY2C271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 270muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXM251VSN271MP35S
Cap Aluminum Lytic 270uF 250V 20% (22 X 35mm) Snap-In 10mm 1080mA 7000h 105C

Descriptions

Descriptions of Nichicon UCY2D271MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 270muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 270uF 200V 20% (16 X 35.5mm) Radial 7.5mm 1400mA 12000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 200volts 270uF 105c

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL