What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCY2D270MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 27muF ±20% 0.394Dia 10.00mm
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D270MPD.

Inventory History

3 month trend:
-0.28%

CAD Models

Download Nichicon UCY2D270MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.293
$ 0.293
Stock
12,526
21,263
21,263
Authorized Distributors
6
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
235 mA
235 mA
235 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXJ221ELL270MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 27uF
NichiconUCY2E270MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 27muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXJ401ELL270MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 27uF
Wurth Elektronik860040874001
WCAP-ATUL Aluminum Electrolytic Capacitors
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 27muF 400V

Descriptions

Descriptions of Nichicon UCY2D270MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 27muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 27uF 200V 20% (10 X 16mm) Radial 5mm 235mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
27¦ÌF 200V ¡À20% 5mm 12000h@ 105¡ãC 235mA@ 120Hz,470mA@ 100kHz ,D10xL16mm 10mm*16mm*17.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL