What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UCY2D270MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 27uF
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCY2D270MPD1TD.

ODG (Origin Data Global)

Datasheet2 pages6 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+221%

CAD Models

Download KYOCERA AVX UCY2D270MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.342
$ 0.342
Stock
14,942
106,369
106,369
Authorized Distributors
6
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
235 mA
200 mA
200 mA
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXJ221ELL270MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 27uF
NichiconUCY2E270MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 27muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXJ351ELL270MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 27uF
United Chemi-ConEKXJ401ELL270MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
NichiconUCY2V270MPD9
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 27muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 27uF

Descriptions

Descriptions of KYOCERA AVX UCY2D270MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 27uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 27muF ±20% 0.394Dia 10.00mm
27uF 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
In-Line Aluminum Electrolytic Capacitor
UCY series 200V 27uF 20% 105'C 10k hrs 10x16mm LS=5mm Aluminum Electrolytic cap
27¦ÌF 200V ¡À20% 5mm 12000h@ 105¡ãC 235mA@ 120Hz,470mA@ 100kHz ,D10xL16mm 10mm*16mm*17.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX