What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCA2C101MHD

Aluminum Electrolytic Capacitor, 100UF 160 V, Ca Series 12000H 16 (dia.) X 25MM

$ 0.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2C101MHD.

IHS

Datasheet3 pages3 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UCA2C101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.621
$ 0.621
Stock
1
30,170
30,170
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
640 mA
335 mA
335 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NichiconUCA2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 100muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-ED2D101S
ED Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 200V
NichiconUCY2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 100muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2D101SB
Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1280mA 10000h 105°C Ammo Pack
PanasonicEEU-ED2D101
Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1300mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCA2C101MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 160 V, CA SERIES 12000H 16 (DIA.) X 25MM
100uF 160V 卤20% 640mA@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCA Series 160 V 100 uF 105°C Ø16 x 25 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 1280mA 12000h 105C Bulk

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL