Nichicon UCY2C331MHD

330uF 160V 1.51A@120Hz ±20% Plugin, D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.63
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C331MHD.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-98.78%

CAD Models

Download Nichicon UCY2C331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.13
Stock
25,183
102,875
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
1.51 A
1.35 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKXG201ELL331MMP1S
Cap Aluminum Lytic 330uF 200V 20% (18 X 35.5mm) Radial 7.5mm 1430mA 10000h 105°C Bulk
United Chemi-ConEKXJ201ELL331MMN3S
330uF 200V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2D331MHD6
330uF 200V 卤20% 1.56A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG161ELL331MMN3S
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1390mA 10000h 105°C Bulk
PanasonicEEU-ED2D331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-EE2D331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Nichicon UCY2C331MHD provided by its distributors.

330uF 160V 1.51A@120Hz ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Chip Type Aluminum Electrolytic Capacitor
Al Electrolytic Cap 330μF 160V ±20% 7.5mm Pitch 50mΩ 12000h@105°C 1.51A@120Hz 3.02A@100kHz TH D16xL31.5mm 16mm × 31.5mm × 33mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL