Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCS2D271MNY9

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 270muF ±20% 0.492Dia 12.50mm
$ 2.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2D271MNY9.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-41.88%

CAD Models

Download KYOCERA AVX UCS2D271MNY9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 1.421
$ 1.421
Stock
1,621
1,583
1,583
Authorized Distributors
3
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
1.265 A
1.265 A
1.265 A
Height - Seated (Max)
51.9938 mm
51.5112 mm
51.5112 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 250V 270muF ±20% 0.866Dia 22.00mm
NichiconUCY2E271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 270muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ201ELL271MK50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConELXM251VSN271MP35S
Cap Aluminum Lytic 270uF 250V 20% (22 X 35mm) Snap-In 10mm 1080mA 7000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 250V 270muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UCS2D271MNY9 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 270muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 270uF 200V 20% (12.5 X 50mm) Radial 5mm 1265mA 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 270 UF, TOL 20%,VOL-RTG 200 VDC, RADIAL,12.5X50MM
CS Series 270 F 200 V 105 °C Ø 12.5 x 50 mm Radial Aluminum Electrolytic Cap
270uF 200V 卤20% 1.265A@120Hz Plugin,D12.5xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
CAPACITOR ALUM ELEC, 270UF, 200V, 20%, RADIAL; Product Range:NICHICON - CS Series; Capacitance:270µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Diameter:16mm; Height:35.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX