Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCS2D221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 220muF ±20% 0.709Dia 18.00mm

$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D221MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Farnell

ODG (Origin Data Global)

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+428%

CAD Models

Download Nichicon UCS2D221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.91
$ 0.91
Stock
71,578
40,909
40,909
Authorized Distributors
6
1
1
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.1825 A
1.05 A
1.05 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCS2C221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZN101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
PanasonicEEUED2C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 160V 220muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2C221S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 160V 220muF ±20% 0.709Dia 18.00mm
PanasonicEEU-EE2C221
Cap Aluminum 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 2280mA 10000h 105°C Bulk
United Chemi-ConEKZN800ELL221MJ25S
KZN Series 80 V 220 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UCS2D221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 220muF ±20% 0.709Dia 18.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 22UF 200VDC, CS SERIES
220uF 200V 卤20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CS Series 220uF 200V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Leaded 200volts 220uF 18X25 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 2.365A 10000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
220μF 200V ±20% 7.5mm 10000h@ 105°C 1.183A@ 120Hz,2.365A@ 100 kHz Plugins,D18xL25mm Through hole mounting 18mm*25mm*26.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL