KYOCERA AVX UCJ1C331MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 16V 330muF ±20% 0.394Dia 10.00mm
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCJ1C331MCL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.29%

CAD Models

Download KYOCERA AVX UCJ1C331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.521
Stock
31,165
14,909
Authorized Distributors
4
5
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
150 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
200 mA
250 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEEHB1C331AP
Panasonic EEEHB1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 441mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 16V 330muF ±20% 0.315Dia 8.00mm
330uF 16V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865080353014
ALUM. ELECTROLYTIC CAP 330UF 16V 8MMV-CHIP WCAP-ASLI, LIFETIME 2000H +105OC
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UCJ1C331MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCJ 16V 330muF ±20% 0.394Dia 10.00mm
330uF 16V 200mA@120Hz 1.5惟 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Al Electrolytic Cap SMD 330μF 16V ±20% 1.5Ω 2000h@125°C 200mA@120Hz 400mA@100kHz 10.3mm × 10.3mm × 10.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX