What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UCD1A331MCL6GS

330uF 10V 300mA@120Hz 180m惟 卤20% SMD, D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1A331MCL6GS.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

CAD Models

Download KYOCERA AVX UCD1A331MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.41
Stock
0
6,758
Authorized Distributors
3
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
300 mA
425 mA
Height - Seated (Max)
8.2042 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUCX1A331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 10V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFTA331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 330muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1A331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCM1A331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 330muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWT1A331MNL1GS
330uF 10V 195mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of KYOCERA AVX UCD1A331MCL6GS provided by its distributors.

330uF 10V 300mA@120Hz 180m惟 卤20% SMD,D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Low Impedance Chip Type, 330 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCD1A331MCL6GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX