What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UBT1V221MPD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 35V 220muF ±20% 0.394Dia 10.00mm

$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1V221MPD8.

IHS

Datasheet3 pages3 years ago

Future Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+52.02%

CAD Models

Download Nichicon UBT1V221MPD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.276
$ 0.276
Stock
103,943
10,830
10,830
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
94 mΩ
1.05 Ω
1.05 Ω
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
395 mA
1.05 A
1.05 A
Height - Seated (Max)
18.0086 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConELXY350ELL221MJ16S
Cap Aluminum Lytic 220uF 35V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1V221MPD6
Capacitor Aluminum Electrolytic Cap220uF 35V 20% Radial 10X15 LS 5mm | Nichicon UPM1V221MPD6
United Chemi-ConEGXL250ELL221MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConELXY350ETD221MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Nichicon UBT1V221MPD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 35V 220muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 35 V, BT SERIES 5000H 10 X 16MM
220uF 35V 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL