Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UBT1J470MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 47muF ±20% 0.394Dia 10.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1J470MPD1TD.

IHS

Datasheet2 pages17 years ago

Future Electronics

CAD Models

Download KYOCERA AVX UBT1J470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
Stock
1,613
17,471
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
590 mΩ
Life (Hours)
3000 hours
-
Ripple Current
265 mA
265 mA
Height - Seated (Max)
14.5034 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEGXE800ELL470MJC5S
Cap Aluminum Lytic 47uF 80V 20%( 10 X 12.5mm) Radial 5mm 480mA 3000h 125C Automotive Bulk
NichiconUBT1K470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXE630ELL470MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV800ELL470MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of KYOCERA AVX UBT1J470MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 47muF ±20% 0.394Dia 10.00mm
47uF 63V 卤20% 265mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 47uF 63V 20% (10 X 12.5mm) Radial 5mm 530mA 3000h 125C Automotive Ammo
BT Series 47 uF 63 V 125°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX