Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHV1A331MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 330muF ±20% 0.248Dia 6.30mm
$ 0.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1A331MED.

IHS

Datasheet4 pages4 years ago

TME

Nichicon SCT

Newark

Inventory History

3 month trend:
-26.52%

CAD Models

Download Nichicon UHV1A331MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.105
$ 0.105
Stock
28,997
90,408
90,408
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
275 mA
297 mA
297 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKYB100ELL331MF11D
ALUMINUM ELECTROLYTIC CAPACITOR
NichiconUPV1A331MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 10V 330muF ±20% 0.315Dia 8.00mm
330uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN100ELL331MF11D
330uF 10V ±20% 350mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 10V ±20% 180mA@120Hz Plugin,D8xL7.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHV1A331MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 330muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors - Leaded 10volts 330uF 105c 6.3x11 2.5LS
Electrolytic capacitor; 330uF; 10V; 105deg.C; 6.3x11 r=2.5mm; 20%; 5000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL