Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX RPS1E220MCN1GS

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.7mm) SMD 0.05 Ohm 1800mA 2000h 105C T/R

$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RPS1E220MCN1GS.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
-7.00%

CAD Models

Download KYOCERA AVX RPS1E220MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.796
Stock
8,754
181,063
Authorized Distributors
3
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
180 mA
1.8 A
Height - Seated (Max)
7.0104 mm
6.7056 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConAPXA250ARA220MH70G
Cap Aluminum Polymer 22uF 25V 20% (8 X 6.7mm) SMD 0.05 Ohm 1800mA 2000h 105°C T/R
Panasonic25SVP22M
Cap Aluminum 22uF 25V 20% (10 X 7.9mm) SMD 0.05 Ohm 2000mA 2000 hr T/R
Panasonic25SVPD22M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, 3533
United Chemi-ConAPXA200ARA220MF55G
Cap Aluminum Polymer 22uF 20V 20% (6.3 X 5.2mm) SMD 0.05 Ohm 1650mA 2000h 105°C T/R
Cap 22uF 20VDC 20% 6.3 X 6mm SMD 0.05 Ohm 1700mA 2000 hr T/R
Al Electrolytic Cap 22μF 20V ±20% 50mΩ 2000h@105°C 1.7A@100kHz SMD, 6.6mm × 6.6mm × 5.5mm

Descriptions

Descriptions of KYOCERA AVX RPS1E220MCN1GS provided by its distributors.

Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.7mm) SMD 0.05 Ohm 1800mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
25V 22uF Polymer 卤20% 50m惟@100kHz 1.8A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS
Capacitor, ALUM ELECT, 22UF, 20%, 25V, SMD; Product Range:Nichicon RPS1E220MCN1GS - PS Series; Capacitance:22µF; AE Capacitor Case:Radial Can

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX