Yageo Group T520C227M006ATE045

Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.045 Ohm 105°C T/R
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520C227M006ATE045.

IHS

Datasheet46 pages3 years ago

Farnell

TME

element14 APAC

Newark

Inventory History

3 month trend:
-16.68%

CAD Models

Download Yageo Group T520C227M006ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
Panasonic6TAE220M
Panasonic 6TAE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Al Electrolytic Cap 220μF 2000h@105°C ±20% 6.3V 18mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 3.1mm
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 7mm) SMD 0.022 Ohm 3400mA 2000h 105C Automotive
United Chemi-ConAPXF6R3ARA221MF61G
Al Electrolytic Cap 220μF 6.3V ±20% 10mΩ 2000h@105°C 3.9A@100kHz SMD 6.6mm × 6.6mm × 5.8mm

Descriptions

Descriptions of Yageo Group T520C227M006ATE045 provided by its distributors.

Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.045 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412
CAPACITOR;TANTALUM SMT CONDUCTIVE POLYMER;KO-CAP220UF;6.3V;20%
CAP, 220µF, 6.3V, 20%; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: C; ESR: 0.045ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520C227M006ATE045.