What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon QXK2J104KTP7FM

Cap Film 0.1uF 630V PET 10% (18.5 X 6.4 X 18.5mm) Radial 15mm 105C
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon QXK2J104KTP7FM.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon QXK2J104KTP7FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.536
Stock
16,838
35,562
Authorized Distributors
4
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
-
PCB, Radial, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
-
Radial
Height - Seated (Max)
-
14.7066 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECQU2A104KLA
Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.5 X 5.5 X 12mm) Radial 15mm 100C Bag
PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100DQ50K
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR60IF3100AA6AK
Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes

Descriptions

Descriptions of Nichicon QXK2J104KTP7FM provided by its distributors.

Cap Film 0.1uF 630V PET 10% (18.5 X 6.4 X 18.5mm) Radial 15mm 105C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
卤10% 630V 100nF -40鈩儈+105鈩 Metallized Polyester Film Capacitors ROHS
CAP FILM 0.1UF 10% 630VDC RADIAL
Compact Size Standard Type(Cut/formed lead type), 0.1 μF, RoHS
Nichicon SCT
Film/ Bulk |Nichicon QXK2J104KTP7FM
100nF ¡À10% , 15mm 630V 250V 18.5mm*6.4mm*18.7mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL