What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PLV1V820MDL1

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.027 Ohm 2300mA 3000h 105C Automotive Bulk
$ 1.814
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLV1V820MDL1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.814
$ 0.79
$ 0.79
Stock
242
383,962
383,962
Authorized Distributors
2
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
20 mΩ
20 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
2.3 A
200 mA
200 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-09-24
Lifecycle StatusNRND (Last Updated: 6 months ago)
LTB Date2022-11-30

Related Parts

NichiconPLX1E820MCL1
25V 82uF Polymer 卤20% 28m惟@100kHz 2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
Cap Aluminum Polymer 82uF 25VDC 20% (8 X 9mm) Radial 3.5mm 0.028 Ohm 2000mA 3000h 125C Automotive Ammo
Panasonic6SEP82M+TSS
Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R
Wurth Elektronik870055675008
WCAP-PTHR Aluminum Polymer Capacitors
Panasonic16SEP82M+TSS
Panasonic 16SEP82M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Wurth Elektronik870025574004
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PLV1V820MDL1 provided by its distributors.

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.027 Ohm 2300mA 3000h 105C Automotive Bulk
82uF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 3000 Hrs 105C
35V 82uF Polymer 卤20% 27m惟 2.3A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
82UF 35V POLYMERALUM ELECTROLYTIC CAP 5101-1, LV SER 1000 H, 3000 H 8(DIA.)X12MM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL