Panasonic 6SEP82M+TSS

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R
$ 0.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEP82M+TSS.

IHS

Datasheet8 pages7 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.92%

CAD Models

Download Panasonic 6SEP82M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.43
$ 0.434
Stock
14,889
1,326
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
85 mA
85 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic16SEP82M+TSS
Panasonic 16SEP82M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic25SEPF82M+TSS
Panasonic 25SEPF82M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 82uF
Wurth Elektronik870025574004
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPSG250ELL820MF08S
25V 82uF Polymer ±20% 28mΩ 2.78A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS
Wurth Elektronik870055675008
WCAP-PTHR Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 6SEP82M+TSS provided by its distributors.

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R
Panasonic 6SEP82M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,82UF,45MOHM,6.3X6MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SEP82M+TSS.