What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PLV1C271MDL1

16V 270uF Polymer 卤20% 24m惟@100kHz 2.5A@100kHz Plugin, D8xL12mm Polymer Aluminum Capacitors ROHS
$ 1.142
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLV1C271MDL1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon PLV1C271MDL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.142
$ 0.625
$ 0.625
Stock
116
185,323
185,323
Authorized Distributors
0
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
11 mΩ
11 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
2.5 A
250 mA
250 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Polymer 270uF 20VDC 20% (10 X 13mm) Radial 5mm 0.024 Ohm 2800mA 3000h 125C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 25VOLTS, 270UF, LOW ESR, HIGH RIPPLE
NichiconPLV1E271MDL1
25V 270uF Polymer 卤20% 25m惟@100kHz 2.8A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Panasonic10SEPC270MD+S
Cap Aluminum 270uF 10V 20% (8 X 7mm) Radial Cylindrical 3.5mm 3220mA 5000hr 105°C Ammo Pack
Wurth Elektronik870025174003
WCAP-PTG5 Aluminum Polymer Capacitors
Wurth Elektronik870025575008
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PLV1C271MDL1 provided by its distributors.

16V 270uF Polymer 卤20% 24m惟@100kHz 2.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
High Voltage/Long Life Assurance Lead Type, 270 μF, RoHS
Nichicon SCT
Polymer/Bulk |Nichicon PLV1C271MDL1
Radial Can PLV 16V 270muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 270UF 20% 16V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL