Nichicon PLF0J331MDL4TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF
$ 0.437
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0J331MDL4TD.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+509%

CAD Models

Download Nichicon PLF0J331MDL4TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.451
Stock
48,722
22,098
Authorized Distributors
5
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.3 A
165 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSA6R3ELL331MFA5G
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.028 Ohm 3190mA 15000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconRF80G331MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
F8 Series 330 uF 4 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Panasonic6SEQP330M
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C Bulk
United Chemi-ConAPS-160ELL331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Bulk

Descriptions

Descriptions of Nichicon PLF0J331MDL4TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF
6.3V 330uF Polymer 卤20% 24m惟 3.3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS
Al Electrolytic Cap, 330μF ±20%, 6.3V, 2.5mm Pitch, 24mΩ, 2000h@105°C, 3.3A@100kHz, TH, 6.3mm × 10.5mm × 10.5mm
CAP ALUM POLY 330UF 20% 6.3V T/H
Polymer/ Tp&ammo |Nichicon PLF0J331MDL4TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL