Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon PLF0G102MDO1TD

4V 1000uF Polymer 卤20% 6m惟 6.64A@100kHz Plugin, D10xL13mm Polymer Aluminum Capacitors ROHS
$ 0.636
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0G102MDO1TD.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLF0G102MDO1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.642
Stock
2,098
1,364
Authorized Distributors
5
3
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
6.64 A
332 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

United Chemi-ConAPSC4R0ELL102MJB5S
Cap Aluminum Polymer 1000uF 4VDC 20% (10 X 11.5mm) Radial 5mm 0.006 Ohm 6640mA 15000h 105C Bulk
KYOCERA AVXPLF0E102MDO1
Cap Aluminum Polymer 1000uF 2.5VDC 20% (10 X 13mm) Radial 5mm 0.006 Ohm 6500mA 2000h 105C Automotive Bulk
2.5V 1000uF Polymer 卤20% 6m惟 6.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
United Chemi-ConAPSC2R5ELL102MHB5S
Cap Aluminum Lytic 1000uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
NichiconRNU0J102MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConAPSA2R5ELL102MJB5S
Cap Aluminum Lytic 1000uF 2.5V 20% (10 X 11.5mm) Radial 5mm 0.006 Ohm 5860mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon PLF0G102MDO1TD provided by its distributors.

4V 1000uF Polymer 卤20% 6m惟 6.64A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Cap Aluminum Polymer 1000uF 4VDC 20%( 10 X 13mm) Radial 5mm 0.006 Ohm 6.64A 2000h 105C Ammo Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF
1mF 4V ±20% 5mm 6mΩ 2000h@ 105°C 6.64A@ 100 kHz Plugins Through hole mounting 10mm*13mm*13mm
Polymer/ Tp&ammo |Nichicon PLF0G102MDO1TD
Radial Can PLF 4V 1000muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 1000UF 20% 4V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL